E-Switch L16PLR10JREDRED technical specifications.
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions (mm) | 16(Round) |
| Product Length (mm) | 18 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 37.8 |
| Typical Operating Voltage | 12VDC |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Round |
| Lens Shape | Round Raised |
| Lens Color | Red |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch L16PLR10JREDRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.