
This blue illuminated pushbutton switch has a flat, square lens and is rated for 14V with a maximum current of 80mA. It features a panel mount design and is part of the L16 series. The switch has a blue illumination color and a 15.2mm lens size.
E-Switch L16PLS10BBLU technical specifications.
| Current | 80mA |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Lens Color | Blue |
| Lens Size | 15.2mm |
| Lens Style | Flat, Square |
| Mount | Panel |
| Series | L16 |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch L16PLS10BBLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.