
This illuminated pushbutton switch from E-Switch features a yellow illumination color and a yellow lens. It has a current rating of 80mA and operates at 14V. The switch is designed for panel mount applications and has a flat, square lens style with a size of 15.2mm.
E-Switch L16PLS10BYEL technical specifications.
| Current | 80mA |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lens Color | Yellow |
| Lens Size | 15.2mm |
| Lens Style | Flat, Square |
| Mount | Panel |
| Series | L16 |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch L16PLS10BYEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
