
This is a panel mount pushbutton switch with a typical operating voltage of 24VDC and LED red illumination. It features a square bezel shape and a square raised lens color also red. The switch is designed to operate within a temperature range of -20°C to 55°C. The panel cutout dimensions are 16mm in diameter, and the product dimensions are 18mm in length, 18mm in depth, and 38.09mm in height.
E-Switch L16PLS10KREDRED technical specifications.
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions (mm) | 16(Round) |
| Product Length (mm) | 18 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 38.09 |
| Typical Operating Voltage | 24VDC |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Square |
| Lens Shape | Square Raised |
| Lens Color | Red |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch L16PLS10KREDRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.