
The L16PLT10BGRN is an illuminated pushbutton switch with a nominal supply voltage of 14V and a maximum operating current of 80mA. It features a green illumination color and a flat, rectangular lens style. The switch is designed for panel mount applications and has a maximum operating temperature range of -20 to 55°C. The L16PLT10BGRN is lead free and RoHS compliant.
E-Switch L16PLT10BGRN technical specifications.
| Current | 80mA |
| Depth | 18mm |
| Height | 37.8mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24mm |
| Lens Color | Green |
| Lens Size | 18mm |
| Lens Style | Flat, Rectangular |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 1.414kV |
| RoHS Compliant | Yes |
| Series | L16 |
| Termination | Solder |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch L16PLT10BGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.