
This is an illuminated panel switch with a white lens and a flat style. It has a current rating of 80mA and a voltage rating of 14V. The switch is designed for panel mount with threads and has a lens size of 18mm. It is suitable for use in a variety of applications and is available from E-Switch.
E-Switch L16PLT10BWHT technical specifications.
| Current | 80mA |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Lens Color | White |
| Lens Size | 18mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Mount | Panel |
| Series | L16 |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch L16PLT10BWHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.