E-Switch L16PLT10CGRN technical specifications.
| Current | 40mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | L16 |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch L16PLT10CGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.