
The L16PLT10CRED is a 28V pushbutton switch with a 40mA current rating and red illumination. It features a flat lens style and 18mm lens size. The switch is panel mount and rated to IP40. Available in a 20-pack quantity.
E-Switch L16PLT10CRED technical specifications.
| Current | 40mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Size | 18mm |
| Lens Style | Flat |
| Mount | Panel |
| Package Quantity | 20 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | L16 |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch L16PLT10CRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
