
E-Switch L16PLT10KGRNGRN technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Mount | Panel |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | L16 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch L16PLT10KGRNGRN to view detailed technical specifications.
No datasheet is available for this part.
