
E-Switch L16PLT20AGRN technical specifications.
| Current | 200mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lens Color | Green |
| Mount | Panel |
| Series | L16 |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch L16PLT20AGRN to view detailed technical specifications.
No datasheet is available for this part.