This latching pushbutton switch features a SPDT configuration with a max current rating of 8A at 125VAC. It has a max AC and DC voltage rating of 250V and a termination style of quick connect. The switch is panel mount and has a minimum operating temperature of -20°C and a maximum operating temperature of 55°C. It is illuminated by a blue incandescent lamp.
E-Switch LAK-EE-V1-1-M-BLU technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | >=50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch LAK-EE-V1-1-M-BLU to view detailed technical specifications.
No datasheet is available for this part.