Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
E SWITCH

LAKOAV110BLU

Datasheet
E-Switch

LAKOAV110BLU

SWITCH PUSHBUTTON SPDT 8A 125V

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Pushbutton Switches
  4. Illuminated & Non-Illuminated

Current Rating6A
MountingPanel, Front
Quick Jump:

Technical Specifications

E-Switch LAKOAV110BLU technical specifications.

General

Actuator Type
Round, Button, Flush
Current Rating
6A
Electrical Life
50000Cycles
Max Operating Temperature
55°C
Mechanical Life
100000Cycles
Min Operating Temperature
-20°C
Mount
Panel, Front
Package Quantity
1
Packaging
Bulk
Ratings
IP65, Water Resistant, Dust Tight
RoHS Compliant
No
Series
LA
Switch Function
On-Mom
Termination
Quick Connect
Throw Configuration
SPDT
Voltage Rating (AC)
125V
DC Rated Voltage
24V

Compliance

RoHS
Not Compliant

Datasheet

E-Switch LAKOAV110BLU Datasheet

Download the complete datasheet for E-Switch LAKOAV110BLU to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com