E-Switch LAPPLU30KREDRED technical specifications.
| Color | Red |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Length | 40mm |
| Mount | Sealed |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | LA |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LAPPLU30KREDRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.