E-Switch LAPPLV10CRED technical specifications.
| Current Rating | 8A |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | LA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LAPPLV10CRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.