E-Switch LC1257EENS technical specifications.
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LC |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LC1257EENS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.