E-Switch LC1258EENP technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Acetal |
| Contact Current Rating | 300mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LC1258EENP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
