
This SPDT on-on switch has a current rating of 300mA and a DC rated voltage of 30V. It can operate between -20°C and 85°C. The switch is available in bulk packaging with 400 units per package. It is not RoHS compliant.
E-Switch LC1258EENS technical specifications.
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LC |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LC1258EENS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.