E-Switch LDN-10-B technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Electrical Life | 500Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Number of Positions | 10 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Series | LDN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LDN-10-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.