E-Switch LL1105SF065Q technical specifications.
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 65gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LL1105 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LL1105SF065Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.