E-Switch LL3301DF065QJ technical specifications.
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 13mm |
| Illumination Type | Non-Illuminated |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 65gf |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LL3301DF065QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.