E-Switch LL3301SPF065QJ technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 65gf |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LL3301SPF065QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.