E-Switch LP11BBLANKCAP technical specifications.
| Illumination Type | Illuminated |
| Shape | Square |
| Size | 7mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LP11BBLANKCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.