E-Switch LP11OA1NASBW technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | White, Blue |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP11 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LP11OA1NASBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.