The LP11OA1TCSRGB is a SPST momentary contact switch with a square button actuator, rated for 0.1A at 12VDC. It features a straight body orientation and PC pin termination. The switch is designed for through hole mounting and has a maximum operating temperature range of -20 to 70 degrees Celsius. It is available in various illumination colors, including red, green, and blue.
E-Switch LP11OA1TCSRGB technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Green/Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch LP11OA1TCSRGB to view detailed technical specifications.
No datasheet is available for this part.