E-Switch LP15R1WHTGRN-N technical specifications.
| Actuator Diameter | 8.6mm |
| Actuator Type | Round, Button |
| Current Rating | 1mA |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP15 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LP15R1WHTGRN-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.