E-Switch LP6-OA-2-A-S-RGB technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.012@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Green/Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch LP6-OA-2-A-S-RGB to view detailed technical specifications.
No datasheet is available for this part.