E-Switch LP6OA1ASRW technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 12mA |
| Electrical Life | 200000Cycles |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LP6 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LP6OA1ASRW to view detailed technical specifications.
No datasheet is available for this part.