SPDT snap-action switch with a 15A contact current rating and 125V AC voltage rating. Features a quick connect termination and chassis mount for secure installation. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Operates within a temperature range of -25°C to 85°C with an operating force of 100gf. This RoHS compliant component is supplied in bulk packaging with a package quantity of 100.
E-Switch LS0851500F100C1A technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 100gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LS0851500F100C1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.