E-Switch LS0851504F050C2C technical specifications.
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Positions | 2 |
| Operating Position | 0.748inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.205inch |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LS0851504F050C2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.