SPDT snap acting/limit switch with a 15A contact current rating and 125V AC voltage rating. Features a 250gf operating force, quick connect termination, and chassis mount. Offers an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. Operates within a temperature range of -25°C to 85°C and is lead-free and RoHS compliant.
E-Switch LS0851505F250C1A technical specifications.
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LS0851505F250C1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.