E-Switch LS085R100F250V1A technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Position | 0.579inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| RoHS Compliant | No |
| Series | LS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LS085R100F250V1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.