E-Switch LSS-120352B5-G technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LSS |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LSS-120352B5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.