E-Switch LSU11-120002A9 technical specifications.
| Actuator Length | 9mm |
| Actuator Material | PPO, Polyphenylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 400gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LSU, LAMB |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch LSU11-120002A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.