E-Switch MS0850500F060C1C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | MS |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch MS0850500F060C1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.