E-Switch MS0850500F250S1C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | MS0850500F250S1C |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch MS0850500F250S1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.