E-Switch MS0850504F035P1A technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 35gf |
| Operating Position | 0.429inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| RoHS Compliant | No |
| Series | MS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch MS0850504F035P1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.