This 100mA on-mom DPDT switch has a contact material of bronze and a contact plating of nickel. It features a flammability rating of UL94 HB and is lead free. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is rated for operation up to 60°C and can be mounted through a hole. The switch is available in a package quantity of 100 in bulk packaging.
E-Switch MTH2UOANAGX technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MTH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch MTH2UOANAGX to view detailed technical specifications.
No datasheet is available for this part.