Switch Push Button ON (ON) 4PDT Square Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins
E-Switch MTH4UOANAGX technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MTH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch MTH4UOANAGX to view detailed technical specifications.
No datasheet is available for this part.