E-Switch MTH6UEENAGX technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MTH |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch MTH6UEENAGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.