The P16-EE-R-2-D-RED is a DPDT latching pushbutton switch with a max current rating of 8A at 125VAC. It features a mushroom round button actuator and is rated for 50000 electrical life cycles. The switch is available in a panel mount/through hole package and has a max operating temperature range of -20°C to 55°C.
E-Switch P16-EE-R-2-D-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Mushroom Round Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch P16-EE-R-2-D-RED to view detailed technical specifications.
No datasheet is available for this part.