The P16-EE-R-3-D-GRN is a 3PDT latching pushbutton switch with a maximum current rating of 8 amps at 125VAC, certified to CSA and UL standards. It features a mushroom round button actuator and is available with PC pins for termination. The switch is designed for panel mount or through hole mounting and has an electrical life of 50,000 cycles. It operates within a temperature range of -20 to 55°C and is suitable for use in a variety of applications.
E-Switch P16-EE-R-3-D-GRN technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Mushroom Round Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch P16-EE-R-3-D-GRN to view detailed technical specifications.
No datasheet is available for this part.