The P16-EE-R-3-N-RED is a panel mount latching switch with a 3PDT configuration, rated for 8A at 125VAC and 24VDC. It features a mushroom round button actuator and is terminated with PC pins. The switch has a panel cutout diameter of 16mm and is designed for through hole mounting. It operates within a temperature range of -20 to 55 degrees Celsius and has an electrical life of 50,000 cycles.
E-Switch P16-EE-R-3-N-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Mushroom Round Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch P16-EE-R-3-N-RED to view detailed technical specifications.
No datasheet is available for this part.