E-Switch P16OAS11JGRNGRN technical specifications.
| Contact Plating | Silver |
| Current Rating | 8A |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | P16 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch P16OAS11JGRNGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.