Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
E SWITCH

P227EE1B18TAGBLK

Datasheet
E-Switch

P227EE1B18TAGBLK

SWITCH PUSHBUTTON DPST 7A 125V

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Pushbutton Switches
  4. Illuminated & Non-Illuminated

Current Rating7A
MountingPanel
Quick Jump:

Technical Specifications

E-Switch P227EE1B18TAGBLK technical specifications.

General

Actuator Type
Round, Button
Current Rating
7A
Electrical Life
6000Cycles
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Mount
Panel
Package Quantity
1
Packaging
Bulk
Series
P227
Switch Function
Off-On
Termination
PC Pin
Throw Configuration
DPST
Voltage Rating (AC)
125V

Compliance

RoHS
Compliant

Datasheet

E-Switch P227EE1B18TAGBLK Datasheet

Download the complete datasheet for E-Switch P227EE1B18TAGBLK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com