E-Switch P227EE2A18ATAGBLK technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | P227 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch P227EE2A18ATAGBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.