E-Switch P227EE2DXC technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Height | 13.9mm |
| Material | Acetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P227 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 13.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch P227EE2DXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.