E-Switch PA411C1000-136 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, Neon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA4, LAMB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SP, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PA411C1000-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.