
DPDT pushbutton switch featuring a latched mechanism and right-angle, through-hole mounting for PCB applications. Offers a 0.1A, 30VDC contact rating with silver-plated bronze contacts and a 4mm polyoxymethylene actuator. This illuminated switch boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles, operating within a -20°C to 70°C temperature range. UL94 HB flammability rating and RoHS compliance ensure safety and environmental responsibility.
E-Switch PBH2UEENAGX technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBH |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PBH2UEENAGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.