DPDT momentary pushbutton switch featuring a square, illuminated actuator with a 4mm Polyoxymethylene button. Rated for 100mA at 30VDC, this through-hole component utilizes silver-plated bronze contacts and PC pin terminations. Offers a 10,000-cycle electrical life and 30,000-cycle mechanical life, operating within a -20°C to 70°C temperature range. UL94 HB flammability rating and RoHS compliance ensure safety and environmental responsibility.
E-Switch PBH2UOANAGX technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PBH2UOANAGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.