
SPDT momentary pushbutton switch with a plunger actuator, rated for 16A at 250VAC (745.7VA). Features quick connect termination and a snap-in panel mount design. Offers an electrical life of 6000 cycles and operates within a temperature range of 0°C to 85°C. This RoHS compliant and lead-free component is designed for reliable ON-(ON) functionality.
E-Switch PP1-EB7-1A2 technical specifications.
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Operating Position | 0.738inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PP1 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PP1-EB7-1A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.